Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Weller/Apex Tool Group T0052924299 Soldering and De Soldering Station

  • Nano/Pico Soldering Iron WTPP MS Includes Soldering Tip with Safety Rest (Stop & Go) 40W 12V
  • Jameco Part no.: 2757911
  • Manufacturer: Weller/Apex Tool Group
  • Manufacturer p/n: T0052924299
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8515.11.0000
You May Also Like
LF-8800 LF-8800
Xytronic Industries
$324.95
LF-1680 LF-1680
Xytronic Industries
$129.95
VTSS5U VTSS5U
Velleman
$31.95
LF-399D LF-399D
Xytronic Industries
$79.95
VTSS4NU VTSS4NU
Jameco BenchPro
$37.95
WE1010NA WE1010NA
Weller/Apex Tool Group
$192.95

$322.95 ea

3 Weeks Lead Time


# of units Price
1+ $322.95
5+ $305.95

Request Larger Quantity Quote

Nano/Pico Soldering Iron WTPP MS Includes Soldering Tip with Safety Rest (Stop & Go) 40W 12V

Features

  • Fine slim Soldering Iron Kit including RTP Active Tip Technology, for smallest nano/pico soldering tasks. Safety Rest with Stop & Go Function
  • Active Tip Technology - The RTP tips join features as in-built sensor and perfect heat transfer, for the fastest heat-up and recovery time.
  • Reduce Downtimes - For a faster and more efficient workflow and for better results.
  • Patented tip and grip design - Fast and hassle-free tip changing without any additional tool.
  • Precise control, ergonomic grip - The boomerang handle design allows for precise handling while providing an ergonomic and secure grip.
  • MIL-SPEC / IPC Standard - RTM soldering tips are fully compliant with IPC standards. The MS versions are also MIL-SPEC compliant
  • Stop-and-Go safety rest for increased safety and efficiency. When the tool is placed in the rest, the system automatically reduces power to save energy, reduce tip wear and minimize the risk of accidental burns or damage. When the tool is lifted, it quickly returns to the set operating temperature.
  • Micro soldering iron 40 W, 12 V
  • Handpiece, tip needs to be ordered separately
  • RTP Tip Family
  • Extremely short heating time, 3 sec.

Overview

Increase your output. As components get smaller, more sophisticated, and more potent, production in the electronics, medical, and aerospace sectors is increasing. Through-hole technology has mostly been replaced by Surface Mounted Technology (SMT), which is currently the industry standard. These SMDs are often the smallest components, which means you need nano soldering tips to meet these requirements when soldering these devices. Weller RT Nano/Pico soldering tips are designed for the smallest high precision applications: Soldering the smallest components such as SMDs from 0402 down to 01005 Soldering very small components and pads with medium power requirements. For the most demanding requirements, you can choose between MIL-SPEC and IPC standard soldering tips, which are potential-free (MS versions). For micro-soldering applications in the electronics, aerospace, sensor, medical, military and automotive industries.



Report a problem
Suggest a product
Specification Value
Input Voltage12 V
Power Rating40 W
Temp Min (F)150
Temp Max (F)950


Report a problem
Suggest a product
Jameco Register
;