Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Ohmite Corporation TA025PW300RJ Fixed Single Through Hole Resistors

  • 300 Ohms 5% 25W Power Chip Resistor Through Hole
  • Jameco Part no.: 2289743
  • Manufacturer: Ohmite Corporation
  • Manufacturer p/n: TA025PW300RJ
  • HTS code: 8533.10.0065
You May Also Like
CR5-0.10-RC CR5-0.10-RC
Xicon
$0.35
CR5-0.50-RC CR5-0.50-RC
Xicon
$0.29
CR5-1.0-RC CR5-1.0-RC
Xicon
$0.39
CR5-2.0-RC CR5-2.0-RC
Xicon
$0.29
CR5-5.0-RC CR5-5.0-RC
Xicon
$0.32
CR5-10-RC CR5-10-RC
Jameco ValuePro
$0.69

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.99
10+ $0.89
50+ $0.75

Request Larger Quantity Quote

300 Ohms 5% 25W Power Chip Resistor Through Hole

Features

  • Resistance: 300Ω
  • Tolerance: 5%
  • Through Hole


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)300
Power Rating25 W
Tolerance5%
CompositionThick Film
Voltage RatingN/A
Resistance300 Ohm


Report a problem
Suggest a product
Jameco Register
;