Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL TDR-480-48 AC to DC DIN Rail Power Supply

  • 48V 10A 480W Three Phase Industrial DIN Rail Power Supply
  • Jameco Part no.: 2253052
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: TDR-480-48
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
TDR-960-48 TDR-960-48
MEAN WELL
$266.00
YSDT480-48 YSDT480-48
Yingjiao
$103.45
XTR-480-48 XTR-480-48
MEAN WELL
$123.50
MDR-40-48 MDR-40-48
MEAN WELL
$19.20
MDR-60-48 MDR-60-48
MEAN WELL
$20.90
MDR-100-48 MDR-100-48
MEAN WELL
$36.10
SDR-240-48 SDR-240-48
MEAN WELL
$97.10
SDR-120-48 SDR-120-48
MEAN WELL
$57.80

$132.10 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $132.10
5+ $125.80
10+ $120.20

Request Larger Quantity Quote

48V 10A 480W Three Phase Industrial DIN Rail Power Supply

48 Volts @ 10 Amps

Specifications

  • Output Power: 480 watts
  • Input Voltage: 3-phase 340-550 VAC @ 47-63 Hz; 480-780 VDC
  • Input Current @ max load: 0.85A
  • Size: 3.37"W x 4.93"H x 5.06"D
  • Weight: 3.58 lbs.
  • Certification: UL, CB, CE

Features

  • Three-phase 340-550VAC wide range input (Dual phase operation possible)
  • Width only 85.5mm
  • Built-in active PFC function compliance to EN61000-3-2
  • High efficiency 93% and low power dissipation
  • Protections: Short circuit, overload, over voltage, over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL508 (industrial control equipment) approved
  • EN61000-6-2 (EN50082-2) industrial immunity level
  • 3 year warranty

Applications

  • Industrial control systems
  • Semiconductor fabrication equipment
  • Factory automation
  • Electro-mechanical apparatus


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current10 A
Power Rating480 W
Input Voltage340 VAC to 550 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Agency ApprovalsUL, CB, CE, EN, EAC
Low Power Source (LPS)No
PFC FunctionYes
Additional Output Voltages (VDC)N/A
Maximum Input Current0.85 A
Manufacturer SeriesTDR-480
Efficiency93%
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
ColorSilver
Width4.93 in.
Height5.06 in.
Depth3.37 in.
Number of Outputs1
Product TypeDIN Rail Power Supply SMPS
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;