Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL TN-1500-224B DC to AC Power Inverters

  • 1500W True Sine Wave DC-AC Inverter with Solar Charger 24 Volts @ 75 Amps 3000W 90%
  • Jameco Part no.: 2108293
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: TN-1500-224B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
A301-150-B2 A301-150-B2
MEAN WELL
$47.95
TS-1500-112A TS-1500-112A
MEAN WELL
$542.95
TN-1500-112A TN-1500-112A
MEAN WELL
$532.95
TN-1500-124A TN-1500-124A
MEAN WELL
$532.95
TN-1500-148A TN-1500-148A
MEAN WELL
$532.95
TN-1500-212B TN-1500-212B
MEAN WELL
$532.95

$528.95 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $528.95
5+ $495.95
25+ $465.95

Request Larger Quantity Quote

1500W True Sine Wave DC-AC Inverter with Solar Charger


24 Volts @ 75 Amps

Features:
  • True sine wave output (THD<3%)
  • High surge power up to 3000W
  • High efficiency up to 90%
  • Power ON-OFF switch
  • Standby saving mode can be selectable
  • Front panel indicator for operation status
  • Thermostatically controlled cooling fan
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input polarity reverse / Overload
  • Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
  • Optional monitoring software
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage200 VAC, 220 VAC, 230 VAC, 240 VAC
Output CurrentN/A
Power Rating1500 W
AC Power CordNot Included
Manufacturer SeriesTN-1500
Input Voltage Range21 VDC to 30 VDC
Input Voltage24 VDC
Input Frequency50 Hz, 60 Hz
Maximum Input Current75 A
Output Connector TypeEuro Plug
Number of Outputs1
Product TypeTrue Sine DC-AC Inverter with Solar Charger
Efficiency90%
MountingChassis
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
Length16.5 in.
Width8.7 in.
Height3.5 in.
Agency ApprovalsFCC, CB, CE, EAC, UKCA
ColorGray
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;