$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $1,057.95 |
| 5+ | $992.95 |
| 25+ | $933.95 |
| Specification | Value |
|---|---|
| Output Voltage | 200 VAC, 220 VAC, 230 VAC, 240 VAC |
| Output Current | N/A |
| Power Rating | 3000 W |
| AC Power Cord | Not Included |
| Manufacturer Series | TN-3000 |
| Input Voltage Range | 21 VDC to 30 VDC |
| Input Voltage | 24 VDC |
| Input Frequency | 50 Hz, 60 Hz |
| Maximum Input Current | 150 A |
| Output Connector Type | Euro Plug |
| Number of Outputs | 1 |
| Product Type | True Sine DC-AC Inverter with Solar Charger |
| Efficiency | 91% |
| Mounting | Chassis |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Length | 18.38 in. |
| Width | 11.16 in. |
| Height | 3.94 in. |
| Agency Approvals | FCC, CB, CE, EAC, UKCA |
| Color | Gray |
| Compliance | Compliance Docs |