Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries TOOL-212 Rechargeable NiCad Batteries

  • Pasloade 900421 Nicad Battery 6V 1500mAh
  • Jameco Part no.: 2743575
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: TOOL-212
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$30.95 ea

209 ship on Sep. 28


# of units Price
1+ $30.95
10+ $28.75
50+ $26.65

Request Larger Quantity Quote

Pasloade 900421 Nicad Battery 6V 1500mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Pack
  • Output Voltage: 6 VDC
  • Capacity: 1500 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Pressure Fit
  • Additional Feature: Pasloade

Overview

Suitable for 404400, 404717, 900400, 900420, 900421, 900600, 90100, 901000, 902000, 902200, B20544E, B20720, BCPAS-404717, BCPAS-404717HC, CF-325, IM200 F18, IM250, IM250 II, IM250A, IM250A F16, IM325, IM350A, IM350CT, IM65A, IM65A F16, Pasloade 900400, Pasloade 900421, PS604N, Pasloade 900421.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage6 VDC
Capacity1500 mAh
ChemistryNickel Cadmium (NICD)
TerminationPressure Fit
Additional FeaturePasloade
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With404400, 404717, 900400, 900420, 900421, 900600, 90100, 901000, 902000, 902200, B20544E, B20720, BCPAS-404717


Report a problem
Suggest a product
Jameco Register
;