Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries TOOL-224 Rechargeable NiCad Batteries

  • Craftsman 1323517 Nicad Battery 19.2V 2000mAh
  • Jameco Part no.: 2743591
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: TOOL-224
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$44.95 ea

69 ship on Sep. 29


# of units Price
1+ $44.95
10+ $41.75
50+ $38.75

Request Larger Quantity Quote

Craftsman 1323517 Nicad Battery 19.2V 2000mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Pack
  • Output Voltage: 19.2 VDC
  • Capacity: 2000 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Pressure Fit
  • Additional Feature: Craftsman

Overview

Suitable for 130279003, 130279005, 1323517, 1323903, 315.10154, 315.11448, 315.114852, Craftsman 130279003, Craftsman 19.2V, Craftsman 315.10154, Craftsman 130279003.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage19.2 VDC
Capacity2000 mAh
ChemistryNickel Cadmium (NICD)
TerminationPressure Fit
Additional FeatureCraftsman
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With130279003, 130279005, 1323517, 1323903, 315.10154, 315.11448, 315.114852, Craftsman 130279003, Craftsman 19.2V


Report a problem
Suggest a product
Jameco Register
;