Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries TOOL-250 Rechargeable NiCad Batteries

  • Black & Decker 151995-03 Nicad Battery 3.6V 1300mAh
  • Jameco Part no.: 2743599
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: TOOL-250
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$12.35 ea

136 ship on Sep. 30


# of units Price
2+ $12.35
10+ $11.45
50+ $10.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Black & Decker 151995-03 Nicad Battery 3.6V 1300mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Cylinder
  • Output Voltage: 3.6 VDC
  • Capacity: 1300 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Pressure Fit
  • Additional Feature: Black & Decker

Overview

Suitable for 11271, 151995-03, 383900-03, 387854-00, 900.11271, 900.112713, 900112330, 911271000, Black &Decker S100, Pivot180, PLR36NC, S100, S110, S200, S300, S400, S500, Type 1 7.2 Volt Versapak Drill, Type 1 Screwdriver, Type 1 Scumbuster, Type 2 Versapak Screwdriver, VP100, VP100C, VP105, VP105C, VP110, VP110C, VP130, VP130K, VP143, VP1800-A T1, VP2000, VP215-A T1, VP230, VP321, VP3621, VP368, VP4000, VP4100, VP4200, VP4300, VP510, VP600, VP650, VP660, VP720, VP7221, VP7221C, VP7251, VP7251C, VP730, VP750, VP800, VP870, VP871, VP940, Black &Decker S100.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage3.6 VDC
Capacity1300 mAh
ChemistryNickel Cadmium (NICD)
TerminationPressure Fit
Additional FeatureBlack & Decker
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With11271, 151995-03, 383900-03, 387854-00, 900.11271, 900.112713, 900112330, 911271000, Black &Decker S100, Pivot180


Report a problem
Suggest a product
Jameco Register
;