Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries TOOL-408LI-15 Rechargeable Lithium Ion Batteries

  • Black & Decker LBX20 Lithium Ion Battery 20V 1500mAh
  • Jameco Part no.: 2743631
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: TOOL-408LI-15
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LBP-124500 LBP-124500
MG Electronics
$49.95
LJ503035 LJ503035
Jameco ReliaPro
$5.95
12V4500MAH 12V4500MAH
Jameco ReliaPro
$34.95
RRC2057 RRC2057
Siglent Technologies
$171.00
37V2600-2W 37V2600-2W
Dantona Industries
$13.95
BCS-LS3478 BCS-LS3478
Dantona Industries
$29.55

$30.95 ea

34 ship on Sep. 29


# of units Price
1+ $30.95
10+ $28.75
50+ $26.65

Request Larger Quantity Quote

Black & Decker LBX20 Lithium Ion Battery 20V 1500mAh

Features

  • Product Type: Rechargeable Lithium Ion (Li-Ion) Battery
  • Cell Size: Pack
  • Output Voltage: 20 VDC
  • Capacity: 1500 mAh
  • Chemistry: Lithium Ion
  • Termination: Black & Decker

Overview

Suitable for Black & Decker BDCDMT120, Black & Decker CHH2220, Black & Decker LCS120, Black & Decker LDX120C, Black & Decker LDX120SB, Black & Decker LGC120, Black & Decker LHT2220, Black & Decker LLP120, Black & Decker LPHT120, Black & Decker LST120, Black & Decker LST220, Black & Decker LST300, Black & Decker LST400, Black & Decker LST420, Black & Decker LSW20, Black & Decker SSL20SB, Black & Decker SSL20SB-2, .



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage20 VDC
Capacity1500 mAh
ChemistryLithium Ion
TerminationBlack & Decker
Battery TypeLi-Ion
RechargeableYes
Product TypeRechargeable Lithium Ion (Li-Ion) Battery
For Use WithBlack & Decker BDCDMT120, Black & Decker CHH2220, Black & Decker LCS120, Black & Decker LDX120C, Black &


Report a problem
Suggest a product
Jameco Register
;