Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries TOOL-424LI-30 Rechargeable Lithium Ion Batteries

  • Dewalt DCB181 Lithium Ion Battery 20V 3000mAh
  • Jameco Part no.: 2743655
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: TOOL-424LI-30
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LBP-124500 LBP-124500
MG Electronics
$49.95
LJ503035 LJ503035
Jameco ReliaPro
$5.95
12V4500MAH 12V4500MAH
Jameco ReliaPro
$34.95
RRC2057 RRC2057
Siglent Technologies
$171.00
37V2600-2W 37V2600-2W
Dantona Industries
$13.95
BCS-LS3478 BCS-LS3478
Dantona Industries
$29.55

$49.75 ea

28 ship on Sep. 29


# of units Price
1+ $49.75
10+ $46.25
50+ $42.95

Request Larger Quantity Quote

Dewalt DCB181 Lithium Ion Battery 20V 3000mAh

Features

  • Product Type: Rechargeable Lithium Ion (Li-Ion) Battery
  • Cell Size: Pack
  • Output Voltage: 20 VDC
  • Capacity: 3000 mAh
  • Chemistry: Lithium Ion
  • Termination: Dewalt

Overview

Suitable for Dewalt CL3.C18S, Dewalt DCD740, Dewalt DCD740B, Dewalt DCD771, Dewalt DCD776, Dewalt DCD780, Dewalt DCD780B, Dewalt DCD780C2, Dewalt DCD780L2, Dewalt DCD785, Dewalt DCD785C2, Dewalt DCD785L2, Dewalt DCD790, Dewalt DCD790D2, Dewalt DCD795, Dewalt DCD980L2, Dewalt DCD980M2, Dewalt DCD985, Dewalt DCD985B, Dewalt DCD985L2, Dewalt DCD985M2, Dewalt DCD995, Dewalt DCF620, Dewalt DCF880, Dewalt DCF880C1-JP, Dewalt DCF880HL2, Dewalt DCF880HM2, Dewalt DCF880L2, Dewalt DCF880M2, Dewalt DCF883B, Dewalt DCF883L2, Dewalt DCF883M2, Dewalt DCF885, Dewalt DCF885B, Dewalt DCF885C2, Dewalt DCF885L2, Dewalt DCF885M2, Dewalt DCF886, Dewalt DCF886D2, Dewalt DCF886M2, Dewalt DCF889, Dewalt DCF889HL2, Dewalt DCF889HM2, Dewalt DCF889L2, Dewalt DCF889M2, Dewalt DCF895, Dewalt DCF895B, Dewalt DCF895C2, Dewalt DCF895D2, Dewalt DCF895L2, Dewalt DCF895M2, Dewalt DCF899, Dewalt DCG412, Dewalt DCG412B, Dewalt DCG412L2, Dewalt DCG412M2, Dewalt DCH213, Dewalt DCH253, Dewalt DCH273, Dewalt DCL040, Dewalt DCN690, Dewalt DCR006, Dewalt DCS331, Dewalt DCS331B, Dewalt DCS331L1, Dewalt DCS331L2, Dewalt DCS331M1, Dewalt DCS331N, Dewalt DCS355, Dewalt DCS373M2, Dewalt DCS380, Dewalt DCS380B, Dewalt DCS380L1, Dewalt DCS380M1, Dewalt DCS381, Dewalt DCS391, Dewalt DCS391B, Dewalt DCS391L1, Dewalt DCS391M1, Dewalt DCS393, Dewalt XR Li-Ion 18V, .



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage20 VDC
Capacity3000 mAh
ChemistryLithium Ion
TerminationDewalt
Battery TypeLi-Ion
RechargeableYes
Product TypeRechargeable Lithium Ion (Li-Ion) Battery
For Use WithDewalt CL3.C18S, DCD740, DCD740B, DCD771, DCD776, DCD780, DCD780B


Report a problem
Suggest a product
Jameco Register
;