Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries TOOL-424LI-60 Rechargeable Lithium Ion Batteries

  • Dewalt DCB201 Lithium Ion Battery 20V 6000mAh
  • Jameco Part no.: 2743663
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: TOOL-424LI-60
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LBP-124500 LBP-124500
MG Electronics
$49.95
LJ503035 LJ503035
Jameco ReliaPro
$5.95
12V4500MAH 12V4500MAH
Jameco ReliaPro
$34.95
RRC2057 RRC2057
Siglent Technologies
$171.00
37V2600-2W 37V2600-2W
Dantona Industries
$13.95
BCS-LS3478 BCS-LS3478
Dantona Industries
$29.55

$88.75 ea

56 ship on Sep. 29


# of units Price
1+ $88.75
5+ $82.45
25+ $76.65

Request Larger Quantity Quote

Dewalt DCB201 Lithium Ion Battery 20V 6000mAh

Features

  • Product Type: Rechargeable Lithium Ion (Li-Ion) Battery
  • Cell Size: Pack
  • Output Voltage: 20 VDC
  • Capacity: 6000 mAh
  • Chemistry: Lithium Ion
  • Termination: Dewalt

Overview

Suitable for Dewalt DCB180, Dewalt DCB180-XJ, Dewalt DCB181, Dewalt DCB181-XJ, Dewalt DCB182, Dewalt DCB182-XJ, Dewalt DCD708S2T, Dewalt DCD710D2, Dewalt DCD740, Dewalt DCD740B, Dewalt DCD740C1, Dewalt DCD740NT, Dewalt DCD771C2, Dewalt DCD777S2T, Dewalt DCD780, Dewalt DCD780B, Dewalt DCD780C2, Dewalt DCD780L2, Dewalt DCD780M2, Dewalt DCD780N, Dewalt DCD785, Dewalt DCD785C2, Dewalt DCD785L2, Dewalt DCD790S2, Dewalt DCD791D2, Dewalt DCD791NT, Dewalt DCD791P2, Dewalt DCD792P2B, Dewalt DCD796D2, Dewalt DCD796NT, Dewalt DCD796P2, Dewalt DCD966P2, Dewalt DCD980L2, Dewalt DCD985B, Dewalt DCD985L2, Dewalt DCD996NT, Dewalt DCD997P2B, Dewalt DCE560D1, Dewalt DCE580D1, Dewalt DCE580N, Dewalt DCF620D2K, Dewalt DCF620N, Dewalt DCF620NT, Dewalt DCF620P2K, Dewalt DCF622NT, Dewalt DCF622P2, Dewalt DCF880C1-JP, Dewalt DCF883B, Dewalt DCF883L2, Dewalt DCF885, Dewalt DCF885B, Dewalt DCF885C2, Dewalt DCF885L2, Dewalt DCF885N, Dewalt DCF894NT, Dewalt DCF894P2, Dewalt DCF895B, Dewalt DCF895C2, Dewalt DCF895L2, Dewalt DCF895M2, Dewalt DCF899HP2, Dewalt DCF899NT, Dewalt DCF899P2, Dewalt DCG405FN, Dewalt DCG405NT, Dewalt DCG405P2, Dewalt DCG406N, Dewalt DCG412, Dewalt DCG412B, Dewalt DCG412L2, Dewalt DCG426N, Dewalt DCGG571M1, Dewalt DCH133M1, Dewalt DCH214M2, Dewalt DCH273NT, Dewalt DCH273P2T, Dewalt DCH274P2T, Dewalt DCH275P2, Dewalt DCH323NT, Dewalt DCK890M4, Dewalt DCM561P1, Dewalt DCM562P1, Dewalt DCM563P1, Dewalt DCMW564N, Dewalt DCMW564P2, Dewalt DCN660D2, Dewalt DCN660P2, Dewalt DCN680D2, Dewalt DCN680NT, Dewalt DCN681D2, Dewalt DCN681N, Dewalt DCN682N, Dewalt DCN692N, Dewalt DCN693N, Dewalt DCN693P2, Dewalt DCP580NT, Dewalt DCP580P2, Dewalt DCS331B, Dewalt DCS331L1, Dewalt DCS331L2, Dewalt DCS331M2, Dewalt DCS331N, Dewalt DCS331NT, Dewalt DCS334NT, Dewalt DCS334P2, Dewalt DCS335D2, Dewalt DCS335P2, Dewalt DCS355M2, Dewalt DCS355NT, Dewalt DCS367N, Dewalt DCS367NT, Dewalt DCS380B, Dewalt DCS380L1, Dewalt DCS380M2, Dewalt DCS380N, Dewalt DCS381, Dewalt DCS391B, Dewalt DCS391L1, Dewalt DCS391M2, Dewalt DCS393, Dewalt DCW604NT, Dewalt DCW604P2, .



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage20 VDC
Capacity6000 mAh
ChemistryLithium Ion
TerminationDewalt
Battery TypeLi-Ion
RechargeableYes
Product TypeRechargeable Lithium Ion (Li-Ion) Battery
For Use WithDewalt DCB180, DCB180-XJ, DCB181, DCB181-XJ, DCB182, DCB182-XJ, DCD708S2T


Report a problem
Suggest a product
Jameco Register
;