Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries TOOL-50 Rechargeable NiCad Batteries

  • Makita 9000 Nicad Battery 9.6V 1500mAh
  • Jameco Part no.: 2743679
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: TOOL-50
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$21.75 ea

53 ship on Sep. 28


# of units Price
1+ $21.75
10+ $20.15
50+ $18.65

Request Larger Quantity Quote

Makita 9000 Nicad Battery 9.6V 1500mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Pack
  • Output Voltage: 9.6 VDC
  • Capacity: 1500 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Pressure Fit
  • Additional Feature: Makita

Overview

Suitable for 191681-2, 193889-4, 193890-9, 4093DW, 4190D, 4190DB, 4190DW, 4190DWD, 4300D, 4300DW, 4390D, 4390DW, 5090D, 5090DW, 6012HD, 6012HDL, 6012HDW, 6092D, 6092DW, 6093D, 6093DW, 6094D, 6094DW, 6095D, 6095DW, 6095DWBE, 6095DWDE, 6095DWE, 6095DWL-2, 6096D, 6096DW, 6096DWBE, 6096DWE, 6096DWLE, 632007-4, 6891D, 6891DW, 6900D, 6900DW, 8400D, 8400DW, 8400VD, 8400VDW, 8402DW, 8402VD, 8402VDW, 9000, 9001, 9002, 9033, 9034, 903D, 903DW, 9600, DA390D, DA390DW, DA391D, DA391DRA, DA391DW, DA391DWB, DA391DWD, Makita 191681-2, Makita 4190DW, ML900, ML900 (Flashlight), ML901, ML902, ML902(Flashlight), T220DW, UM1690D, UM1691D, Makita 191681-2.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage9.6 VDC
Capacity1500 mAh
ChemistryNickel Cadmium (NICD)
TerminationPressure Fit
Additional FeatureMakita
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use WithMakita 191681-2, 193889-4, 193890-9, 4093DW, 4190D, 4190DB, 4190DW, 4190DWD, 4300D, 4300DW, 4390D, 4390DW, 5090D, 5090DW


Report a problem
Suggest a product
Jameco Register
;