Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries TOOL-503LI-30 Rechargeable Lithium Ion Batteries

  • Milwaukee 48-11-2401 Lithium Ion Battery 12V 3000mAh
  • Jameco Part no.: 2743687
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: TOOL-503LI-30
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LBP-124500 LBP-124500
MG Electronics
$49.95
LJ503035 LJ503035
Jameco ReliaPro
$5.95
12V4500MAH 12V4500MAH
Jameco ReliaPro
$34.95
RRC2057 RRC2057
Siglent Technologies
$171.00
37V2600-2W 37V2600-2W
Dantona Industries
$13.95
BCS-LS3478 BCS-LS3478
Dantona Industries
$29.55

$30.95 ea

114 ship on Sep. 28


# of units Price
1+ $30.95
10+ $28.75
50+ $26.65

Request Larger Quantity Quote

Milwaukee 48-11-2401 Lithium Ion Battery 12V 3000mAh

Features

  • Product Type: Rechargeable Lithium Ion (Li-Ion) Battery
  • Cell Size: Pack
  • Output Voltage: 12 VDC
  • Capacity: 3000 mAh
  • Chemistry: Lithium Ion
  • Termination: Milwaukee

Overview

Suitable for Milwaukee 2200, Milwaukee 2207-20, Milwaukee 2207-21, Milwaukee 2238-20, Milwaukee 2238-21, Milwaukee 2239-20, Milwaukee 2239-21, Milwaukee 2276-20NST, Milwaukee 2276-21, Milwaukee 2276-21NST, Milwaukee 2277-20, Milwaukee 2277-20NST, Milwaukee 2277-21, Milwaukee 2277-21NST, Milwaukee 2290-20, Milwaukee 2290-21, Milwaukee 2300, Milwaukee 2310-21, Milwaukee 2311-20, Milwaukee 2311-21, Milwaukee 2312-21, Milwaukee 2313-20, Milwaukee 2313-21, Milwaukee 2314-20, Milwaukee 2314-21, Milwaukee 2320, Milwaukee 2320-20, Milwaukee 2320-21, Milwaukee 2330, Milwaukee 2331, Milwaukee 2332, Milwaukee 2333, Milwaukee 2400, Milwaukee 2401-20, Milwaukee 2401-22, Milwaukee 2402-20, Milwaukee 2402-22, Milwaukee 2403-20, Milwaukee 2403-22, Milwaukee 2404-20, Milwaukee 2404-22, Milwaukee 2410, Milwaukee 2410-20, Milwaukee 2410-22, Milwaukee 2411-20, Milwaukee 2411-22, Milwaukee 2415-20, Milwaukee 2415-21, Milwaukee 2420-20, Milwaukee 2420-21, Milwaukee 2420-22, Milwaukee 2426-20, Milwaukee 2426-22, Milwaukee 2429-20, Milwaukee 2429-21XC, Milwaukee 2432-20, Milwaukee 2432-22, Milwaukee 2446-20, Milwaukee 2446-21XC, Milwaukee 2450-20, Milwaukee 2450-22, Milwaukee 2451, Milwaukee 2451-20, Milwaukee 2451-22, Milwaukee 2452-20, Milwaukee 2452-22, Milwaukee 2453-20, Milwaukee 2453-22, Milwaukee 2454-20, Milwaukee 2454-22, Milwaukee 2455-20, Milwaukee 2455-22, Milwaukee 2456-20, Milwaukee 2456-21, Milwaukee 2457-20, Milwaukee 2457-21, Milwaukee 2458-20, Milwaukee 2458-21, Milwaukee 2460-20, Milwaukee 2460-21, Milwaukee 2470, Milwaukee 2470-20, Milwaukee 2470-21, Milwaukee 2471, Milwaukee 2471-20, Milwaukee 2471-21, Milwaukee 2471-22, Milwaukee 2590-20, Milwaukee 49-24-0145, Milwaukee 49-24-0146, Milwaukee C12, Milwaukee C12 D, Milwaukee C12 DD, Milwaukee C12 HZ, Milwaukee C12 IC, Milwaukee C12 ID, Milwaukee C12 IW, Milwaukee C12 PC, Milwaukee C12 PD, Milwaukee C12 PPC, Milwaukee C12 WS, Milwaukee M12, Milwaukee M12 IR, Milwaukee M12 JS, .



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage12 VDC
Capacity3000 mAh
ChemistryLithium Ion
TerminationMilwaukee
Battery TypeLi-Ion
RechargeableYes
Product TypeRechargeable Lithium Ion (Li-Ion) Battery
For Use WithMilwaukee 2200, 2207-20, 2207-21, 2238-20, 2238-21, 2239-20


Report a problem
Suggest a product
Jameco Register
;