Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries TOOL-526LI-30 Rechargeable Lithium Ion Batteries

  • Ryobi BPL18151 Lithium Ion Battery 18V 3000mAh
  • Jameco Part no.: 2743719
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: TOOL-526LI-30
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8506.50.0090
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LBP-124500 LBP-124500
MG Electronics
$49.95
LJ503035 LJ503035
Jameco ReliaPro
$5.95
12V4500MAH 12V4500MAH
Jameco ReliaPro
$34.95
RRC2057 RRC2057
Siglent Technologies
$171.00
37V2600-2W 37V2600-2W
Dantona Industries
$13.95
BCS-LS3478 BCS-LS3478
Dantona Industries
$29.55

$53.25 ea

37 ship on Sep. 30


# of units Price
1+ $53.25
5+ $49.45
25+ $45.95

Request Larger Quantity Quote

Ryobi BPL18151 Lithium Ion Battery 18V 3000mAh

Features

  • Product Type: Rechargeable Lithium Ion (Li-Ion) Battery
  • Cell Size: Pack
  • Output Voltage: 18 VDC
  • Capacity: 3000 mAh
  • Chemistry: Lithium Ion
  • Termination: Ryobi

Overview

Suitable for Ryobi BID-1801M, Ryobi BID-180L, Ryobi BID1821, Ryobi BIW180, Ryobi CAD-180L, Ryobi CAG-180M, Ryobi CAP-1801M, Ryobi CCC-1801M, Ryobi CCC-180L, Ryobi CCD-1801, Ryobi CCG-1801M, Ryobi CCG-180L, Ryobi CCS-1801/DM, Ryobi CCS-1801/LM, Ryobi CCS-1801D, Ryobi CCS-1801LM, Ryobi CCW-180L, Ryobi CDA-18021B, Ryobi CDA1802, Ryobi CDA18021B, Ryobi CDA18022B, Ryobi CDA1802M, Ryobi CDC-181M, Ryobi CDI-1802, Ryobi CDI-1802M, Ryobi CDI-1803, Ryobi CDI-1803M, Ryobi CDL1802P4, Ryobi CFA-180M, Ryobi CFP-180FM, Ryobi CFP-180S, Ryobi CFP-180SM, Ryobi CHD-1801M, Ryobi CHI-1802M, Ryobi CHP-1802M, Ryobi CHV-180L, Ryobi CHV-18WDM, Ryobi CID-1802M, Ryobi CID-1803L, Ryobi CID-1803M, Ryobi CID-182L, Ryobi CID-183L, Ryobi CJS-180L, Ryobi CJS-180LM, Ryobi CJSP-1801QEOM, Ryobi CJSP-180QEO, Ryobi CJSP-180QEOM, Ryobi CMD-1802, Ryobi CMD-1802M, Ryobi CMI-1802, Ryobi CMI-1802M, Ryobi CML-180M, Ryobi CNS-1801M, Ryobi CNS-180L, Ryobi CP-180M, Ryobi CPD-1800, Ryobi CPL-180M, Ryobi CRA-180M, Ryobi CRH1801, Ryobi CRO-180M, Ryobi CRP-1801, Ryobi CRP-1801/DM, Ryobi CRP-1801D, Ryobi CRS 1803, Ryobi CRS-180L, Ryobi CSL-180L, Ryobi CSS-1801M, Ryobi CSS-180L, Ryobi CST-180M, Ryobi CTR-180L, Ryobi CW-1800, Ryobi LCD1802, Ryobi LCD18021B, Ryobi LCD18022B, Ryobi LCD1802M, Ryobi LCS-180, Ryobi LDD-1802, Ryobi LDD-1802PB, Ryobi LDD1801PB, Ryobi LDD1802PB, Ryobi LFP-1802S, Ryobi LRS-180, Ryobi OBL-1801, Ryobi OCS-1840, Ryobi OGS-1820, Ryobi OHT-1850, Ryobi OLT-1830, Ryobi OPS-1820, Ryobi ORS-1801, Ryobi OWD-1801M, Ryobi P200, Ryobi P2000, Ryobi P2002, Ryobi P201, Ryobi P203, Ryobi P204, Ryobi P206, Ryobi P2060, Ryobi P208B, Ryobi P210, Ryobi P2100, Ryobi P2102, Ryobi P2105, Ryobi P211, Ryobi P220, Ryobi P221, Ryobi P230, Ryobi P234G, Ryobi P236, Ryobi P240, Ryobi P2400, Ryobi P241, Ryobi P246, Ryobi P250, Ryobi P2500, Ryobi P2600, Ryobi P2603, Ryobi P271, Ryobi P300, Ryobi P301, Ryobi P310, Ryobi P3200, Ryobi P3300, Ryobi P3310, Ryobi P340, Ryobi P400, Ryobi P410, Ryobi P420, Ryobi P430, Ryobi P500, Ryobi P501, Ryobi P506, Ryobi P510, Ryobi P514, Ryobi P520, Ryobi P521, Ryobi P522, Ryobi P530, Ryobi P540, Ryobi P570, Ryobi P600, Ryobi P610, Ryobi P631K, Ryobi P650, Ryobi P700, Ryobi P701G, Ryobi P703, Ryobi P704, Ryobi P710, Ryobi P711, Ryobi P715, Ryobi P716, Ryobi P730, Ryobi P731, Ryobi P740, Ryobi P741, Ryobi P780, Ryobi P813, Ryobi P835, Ryobi ZRP813, .



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage18 VDC
Capacity3000 mAh
ChemistryLithium Ion
TerminationRyobi
Battery TypeLi-Ion
RechargeableYes
Product TypeRechargeable Lithium Ion (Li-Ion) Battery
For Use WithRyobi BID-1801M, BID-180L, BID1821, BIW180, CAD-180L, CAG-180M, CAP-1801M


Report a problem
Suggest a product
Jameco Register
;