Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries TOOL-9132 Rechargeable NiCad Batteries

  • Black & Decker DE9095 Nicad Battery 18V 2000mAh
  • Jameco Part no.: 2743751
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: TOOL-9132
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$44.95 ea

232 ship on Sep. 29


# of units Price
1+ $44.95
10+ $41.75
50+ $38.75

Request Larger Quantity Quote

Black & Decker DE9095 Nicad Battery 18V 2000mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Pack
  • Output Voltage: 18 VDC
  • Capacity: 2000 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Pressure Fit
  • Additional Feature: Black & Decker

Overview

Suitable for Black & Decker CD1800GRK, Black & Decker FS18, CD1800GRK, CD1800K, DC330K, DC330KB, DC380KB, DC390K, DC390KB, DC410KA, DC520KA, DC720KA, DC759KA, DC9096, DC9098, DC9099, DC987KA, DC987KB, DC988B, DC988KA, DC988VA, DC989KA, DC989VA, DC998KB, DE9039, DE9095, DE9096, DE9098, DE9503, DW056K-2, DW057K-2, DW059, DW059K-2, DW908, DW908 (Flash Light), DW9095, DW9096, DW9098, DW9099, DW919, DW919 (Flash Light), DW932, DW932K, DW933, DW933/K, DW934, DW934K-2, DW936, DW936/K, DW938, DW938/K, DW938K, DW958K-2, DW960, DW960K-2, DW995, DW995B/K-2, DW997, DW997K-2, DW998/KW, DW998K-2, DW999, DW999K-2, DW999K2H, FS18, FSL18, HP932K-2, PS145, PS3700, PS3750K-2, UL1819DW, Black & Decker FS18.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage18 VDC
Capacity2000 mAh
ChemistryNickel Cadmium (NICD)
TerminationPressure Fit
Additional FeatureBlack & Decker
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use WithBlack & Decker CD1800GRK, Black & Decker FS18, CD1800GRK, CD1800K, DC330K, DC330KB, DC380KB, DC390K, DC390KB


Report a problem
Suggest a product
Jameco Register
;