$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $159.36 |
| 5+ | $139.68 |
| 25+ | $137.85 |
| Specification | Value |
|---|---|
| Output Voltage | 200 VAC, 220 VAC, 230 VAC, 240 VAC |
| Output Current | N/A |
| Power Rating | 400 W |
| AC Power Cord | Not Included |
| Manufacturer Series | TS-400 |
| Input Voltage | 12 VDC |
| Input Frequency | 50 Hz, 60 Hz |
| Output Connector Type | Euro Plug |
| Number of Outputs | 1 |
| Product Type | True Sine DC-AC Inverter |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 40°C |
| Length | 6.2 in. |
| Width | 2.6 in. |
| Height | 8.1 in. |
| Color | Gray |
| Compliance | Compliance Docs |