Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL UHP-1000-12 AC to DC Enclosed Single Output Power Supply

  • 12VDC 80A 960W Slim Type Enclosed Switching Power Supply with PFC Function
  • Jameco Part no.: 2284191
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: UHP-1000-12
  • HTS code: 8504.40.9540

Price Reduced 10%
Limited Time Only!

You May Also Like
RS-25-12 RS-25-12
MEAN WELL
$10.80
RS-35-12 RS-35-12
MEAN WELL
$13.70
RS-50-12 RS-50-12
MEAN WELL
$15.20
RS-75-12 RS-75-12
MEAN WELL
$18.20
RS-100-12 RS-100-12
MEAN WELL
$24.50
RS-150-12 RS-150-12
MEAN WELL
$26.40

$266.00 ea

$239.40 ea

3 In Stock

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $266.00
5+ $253.40
10+ $242.20
20+ $235.20

Request Larger Quantity Quote

12 Volt DC 80 Amp 960 Watt Slim Type Enclosed Switching Power Supply with PFC Function

Output: 12 Volts DC @ 80 Amps

Find out more about the MEAN WELL low-profile, miniaturized conduction cooling power supply family.

Features

  • Slim and Low profile (41mm)
  • Fanless and conduction-cooled design
  • AC input voltage: 90 to 264 VAC @ 47 to 63 Hz
  • Efficiency: 94%
  • Withstand 300VAC surge input for 5 seconds
  • Built-in active PFC function
  • -30°C to +70°C working temperature
  • Output voltage and constant current level programmable
  • Output voltage adjustment range: 12 to 14.4V (by built-in potentiometer, SVR)
  • Protections: Short circuit, Overload, Over voltage, Over temperature
  • Built-in remote ON-OFF control
  • DC OK active signal
  • Operating altitude up to 5000 meter (Note.5)
  • LED indicator for power on
  • 5 year warranty
  • Certificates:
    • Safety: UL/EN62368-1
    • EMC: EN 55032 / 55024

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Test and measurement instrument
  • Laser related machines
  • Charging related equipment
  • Household appliances

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current80 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length9.45 in.
Width4.53 in.
Height1.61 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current10.1 A
Number of Outputs1
Power Rating960 W
Efficiency94%
Manufacturer SeriesUHP-1000
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)80 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;