Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL UHP-350R-12 AC to DC Enclosed Single Output Power Supply

  • 350.4W 12V 29.2A Slim Type Switching Power Supply with PFC, DC OK Signal & Redundant Function
  • Jameco Part no.: 2266295
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: UHP-350R-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9530

$$ Lowest Prices on MEAN WELL

You May Also Like
RS-25-12 RS-25-12
MEAN WELL
$10.80
RS-35-12 RS-35-12
MEAN WELL
$13.70
RS-50-12 RS-50-12
MEAN WELL
$15.20
RS-75-12 RS-75-12
MEAN WELL
$18.20
RS-100-12 RS-100-12
MEAN WELL
$24.50
RS-150-12 RS-150-12
MEAN WELL
$26.40

$74.10 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $74.10
5+ $70.60
10+ $67.50
20+ $65.50

Request Larger Quantity Quote

350.4W 12V 29.2A Slim Type Switching Power Supply with PFC, DC OK Signal & Redundant Function

12 Volts DC @ 29.2 AmpsFind out more about MEAN WELL Mini/Micro LED display power solutions and the low-profile, miniaturized conduction cooling power supply family.

Features

  • DC OK active signal and redundant function
  • Slim Low profile (31mm)
  • Fanless design, 350W convection
  • Withstand 300VAC surge input for 5 seconds
  • Built-in active PFC function
  • 150% peak load capability (100ms)
  • -30 to +70°C working temperature
  • Protections: Short circuit, Overload, Over voltage, Over temperature
  • Operating altitude up to 5000 meter (Note.5 on datasheet)
  • LED indicator for power on
  • 3 years warranty

Specifications

  • Size:
  • Ripple & Noise: 200 mVp-p
  • Load Regulation: ±0.5%
  • Line Regulation: ±0.3%
  • Efficiency: 91%
  • Agency approvals: UL, cUL, TUV, CB, CE, CCC

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Electronic instruments, equipment or apparatus
  • Household appliances
  • LED display applications

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current29.20 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length8.66 in.
Width2.44 in.
Height1.22 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC, IEC/EN 61558-1
Maximum Input Current4 A
Number of Outputs1
Power Rating350.4 W
Efficiency91%
Manufacturer SeriesUHP-350
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3750V
ColorSilver
TypeAuto Switching SMPS
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)29.2 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;