Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries ULN2AAASL Rechargeable NiCad Batteries

  • Ultralast P-25AAA Nicad Battery 1.2V 350mAh
  • Jameco Part no.: 2743943
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: ULN2AAASL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$4.88 ea

14,801 ship on Sep. 29


# of units Price
10+ $4.88
50+ $4.56
250+ $4.26

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Ultalast P-25AAA Nicad Battery 1.2V 350mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: AAA
  • Output Voltage: 1.2 VDC
  • Capacity: 350 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Button Top
  • Additional Feature: Weather Durability, Ideal for Solar Lighting

Overview

Suitable for P-25AAA.



Report a problem
Suggest a product
Specification Value
Cell SizeAAA
Output Voltage1.2 VDC
Capacity350 mAh
ChemistryNickel Cadmium (NICD)
TerminationButton Top
Additional FeatureWeather Durability, Ideal for Solar Lighting
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With2-Pack, Ideal for Solar Lighting, P-25AAA


Report a problem
Suggest a product
Jameco Register
;