Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries ULN423AASL Rechargeable NiCad Batteries

  • Ultralast 2/3AA Nicad Battery 1.2V 400mAh
  • Jameco Part no.: 2743959
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: ULN423AASL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$6.45 ea

233 ship on Sep. 25


# of units Price
5+ $6.45
25+ $5.85
100+ $5.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Ultalast 2/3AA Nicad Battery 1.2V 400mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: 2/3AA
  • Output Voltage: 1.2 VDC
  • Capacity: 400 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Button Top
  • Additional Feature: Weather Durability, Ideal for Solar Lighting

Overview

Suitable for 2/3AA.



Report a problem
Suggest a product
Specification Value
Cell Size2/3AA
Output Voltage1.2 VDC
Capacity400 mAh
ChemistryNickel Cadmium (NICD)
TerminationButton Top
Additional FeatureWeather Durability, Ideal for Solar Lighting
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With4-Pack, Ideal for Solar Lighting, 2/3AA


Report a problem
Suggest a product
Jameco Register
;