Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries ULN4AASL-1000 Rechargeable NiCad Batteries

  • Ultralast VSEAA Nicad Battery 1.2V 1000mAh
  • Jameco Part no.: 2743967
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: ULN4AASL-1000
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35

$7.15 ea

37,549 ship on Sep. 29


# of units Price
5+ $7.15
25+ $6.55
100+ $5.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Ultalast VSEAA Nicad Battery 1.2V 1000mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: AA
  • Output Voltage: 1.2 VDC
  • Capacity: 1000 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Button Top
  • Additional Feature: Weather Durability, Ideal for Solar Lighting

Overview

Suitable for P-100AAS .



Report a problem
Suggest a product
Specification Value
Cell SizeAA
Output Voltage1.2 VDC
Capacity1000 mAh
ChemistryNickel Cadmium (NICD)
TerminationButton Top
Additional FeatureWeather Durability, Ideal for Solar Lighting
Battery TypeNiCd
Diameter0.55 in.
Length1.90 in.
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use With4-Pack, Ideal for Solar Lighting, P-100AAS


Report a problem
Suggest a product
Jameco Register
;