$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 3.3 VDC |
| Output Current | 40 A |
| Additional Output Voltages (VDC) | 2.97 to 3.6 |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Molex 39-29-9206 |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Efficiency | 72% |
| Manufacturer Series | USP-225 |
| Power Rating | 132 W |
| Maximum Input Current | 2.2 A |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 65°C |
| Minimum Isolation Voltage | 3000V |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 8 in. |
| Width | 4 in. |
| Height | 1.50 in. |