$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| Specification | Value |
|---|---|
| Number of Outputs | 1 |
| Output Voltage | 12 VDC |
| Output Current | 29.20 A |
| Additional Output Voltages (VDC) | 10.8 to 13.2 |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | JST B9P-VH or equiv. (x2) |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Efficiency | 88% |
| Manufacturer Series | USP-350 |
| Power Rating | 350.4 W |
| Maximum Input Current | 4 A |
| Minimum Operating Temperature | -10°C |
| Maximum Operating Temperature | 65°C |
| Minimum Isolation Voltage | 3000V |
| Switching | Auto Switching SMPS |
| Style | Open Frame |
| Length | 9.30 in. |
| Width | 4 in. |
| Height | 1.50 in. |