Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Macromatic VWKP120A Industrial Automation Monitoring Relays

  • Voltage Band Relay for 120VAC 10 Amp Relay DPDT Adjustable Pick Up and Drop Out Delay 0.1-10 Seconds Plug-In
  • Jameco Part no.: 2770591
  • Manufacturer: Macromatic
  • Manufacturer p/n: VWKP120A
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
PMDU PMDU
Macromatic
$120.95
PMPU PMPU
Macromatic
$74.45
VAKP240A VAKP240A
Macromatic
$99.95
PBDU PBDU
Macromatic
$75.05
PMD120 PMD120
Macromatic
$119.95
PMD575 PMD575
Macromatic
$123.95

$105.95 ea

10 Days Lead Time


# of units Price
2+ $105.95
10+ $100.65
25+ $95.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Voltage Band Relay for 120VAC 10 Amp Relay DPDT Adjustable Pick Up and Drop Out Adjustable Drop Out Delay 0.1-10 Seconds Plug-In

Features

  • Monitors AC single phase voltages
  • Provides voltage band (window) protection
  • True RMS voltage measurement ensures more accurate sensing
  • Wide range of user-adjustable Over Voltage and Under Voltage settings
  • Adjustable time delay on drop-out of 0.1 to 10 seconds
  • LED indicates output relay status
  • Compact plug-in case utilizing industry standard 8 pin octal socket
  • Pilot duty rating
  • 10A output contacts

Technical Specifications

  • Product Type: Voltage Band Relay
  • Output: DPDT
  • Protection Style: Voltage Band (Window)
  • Style: Octal
  • Contact Rating: 10A @ 240V AC, 7A @ 30V DC, 1/4HP @ 120/240V AC, C300 Pilot Duty
  • Mounting: Plug-In
  • Agency Approvals: UL, CUL, CE
  • Manufacturer Series: VWKP
  • Voltage Range: 120 VAC
  • Power Rating: 2 VA (12-120V), 30 VA (240V & 480V)
  • IP Rating: N/A
  • Additional Feature: LED Indicator
  • Termination: 8-Pin Socket
  • Operate Time: See Datasheet
  • Harmonized Code: 8536.49.0075
  • ECCN: EAR99

Overview

Voltage Band Relays provide protection to equipment that is required to operate within an upper and lower voltage limit. As long as the operating voltage remains within an Over and Under Voltage range, the internal relay stays energized. If the operating voltage falls outside this range, the relay will drop-out.

The over voltage setting (Umax) is adjustable across the full range as shown in the table below. The under voltage setting (Umin) is adjustable from 75-95% of the over voltage setting (Umax). The relay energizes (and the LED is Red) when the monitored voltage is between the over and under voltage settings. The relay de-energizes (and the LED is Green) when the monitored voltage falls outside the over or under voltage settings for a period longer than the drop-out time delay (t), which is adjustable from 0.1 to 10 seconds. The relay re-energizes when the monitored voltage returns to a value between the over and under voltage settings for a period longer than the pick-up time delay, which is fixed at 0.5 seconds.



Report a problem
Suggest a product
Specification Value
Product TypeVoltage Band Relay
OutputDPDT
Protection StyleVoltage Band (Window)
StyleOctal
Contact Rating10A @ 240V AC, 7A @ 30V DC, 1/4HP @ 120/240V AC, C300 Pilot Duty
MountingPlug-In
Agency ApprovalsUL, CUL, CE
Manufacturer SeriesVWKP
Voltage Rating120 VAC
Power Rating2 VA (12-120V), 30 VA (240V & 480V)
IP RatingN/A
Additional FeatureLED Indicator
Termination8-Pin Socket
Operate TimeSee Datasheet


Report a problem
Suggest a product
Jameco Register
;