[728 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $125.40 |
| 5+ | $119.50 |
| 10+ | $114.20 |
| 20+ | $110.90 |
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 10 A |
| Power Rating | 240 W |
| Input Voltage | 180 VAC to 550 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CB, CE, EN, EAC |
| Low Power Source (LPS) | No |
| PFC Function | Yes |
| Additional Output Voltages (VDC) | N/A |
| Maximum Input Current | 2 A |
| Manufacturer Series | WDR-240 |
| Efficiency | 91% |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Color | Silver |
| Width | 4.93 in. |
| Height | 4.47 in. |
| Depth | 2.48 in. |
| Number of Outputs | 1 |
| Product Type | DIN Rail Power Supply SMPS |
| Compliance | Compliance Docs |