Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman USB to TTL Adaptor 3.3/5 V by Whadda

  • Jameco Part no.: 2354559
  • Manufacturer: Velleman
  • Manufacturer p/n: WPI440
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
410-263 410-263
Digilent
$20.55
410-358 410-358
Digilent
$59.65
410-323 410-323
Digilent
$20.55
410-315 410-315
Digilent
$26.45
410-347 410-347
Digilent
$17.95
2130 2130
Adafruit Industries
$3.95
Closeout

$9.00 ea

10 In Stock

USB to TTL Adaptor 3.3/5 V

Features

  • single chip USB to asynchronous serial data transfer interface
  • data transfer rates from 300 baud to 3 Mbaud (RS422, RS485, RS232) at TTL levels
  • transmit and receive LED drive signals
  • USB 2.0 Full Speed compatible
  • switchable 3.3 VDC and 5 VDC operation
  • compatible with the VMA439
  • Overview

    Use this module to program the VMA439 through USB. It includes 1 module and a 30cm USB cable.

    Specifications

    • power supply: 5 VDC by USB cable (included)
    • micro USB connector
    • dimensions: 43 x 17 x 12 mm
    • weight: 5 g


    Whadda is a Premium Maker Brand by Velleman Group that produces electronics projects for enthusiasts.



    Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;