Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman AM/FM Antenna Amplifier Kit by Whadda

  • Jameco Part no.: 2265135
  • Manufacturer: Velleman
  • Manufacturer p/n: WSAH2622
  • HTS code: 8518.40.2000
You May Also Like
WSAH1803 WSAH1803
Velleman
$7.95
WSAH4401 WSAH4401
Velleman
$19.95
WSAH2573 WSAH2573
Velleman
$11.95
WSAH113 WSAH113
Velleman
$9.79
WSAH136 WSAH136
Velleman
$16.95
WSAA120 WSAA120
Velleman
$12.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $12.95
5+ $11.95

Request Larger Quantity Quote

AM/FM Antenna Amplifier Kit

This amplifier provides 22dB gain wherever you need it. DC power supply directly or via the coax cable. Metal housing included.

Specifications

  • gain: 22dB
  • power supply: 12V to 15V / 3mA
  • input- and output impedance: 50 - 75ohm
  • frequency range: 10MHz to 150MHz
  • dimensions: 3.4 x 1.4 x 0.9"

Extras

  • Hints
    • Put the amplifier as close as possible to the antenna.


Whadda is a Premium Maker Brand by Velleman Group that produces electronics projects for enthusiasts.

Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Piece Count20


Report a problem
Suggest a product
Jameco Register
;