Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

DIY Soldering Kit Animated Ghost for Halloween Noise Reactive

  • Jameco Part no.: 2689807
  • Manufacturer: Velleman
  • Manufacturer p/n: WSSA166
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8518.40.2000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
WSAH1803 WSAH1803
Velleman
$7.95
WSAH4401 WSAH4401
Velleman
$19.95
WSAH2573 WSAH2573
Velleman
$11.95
WSAH113 WSAH113
Velleman
$9.79
WSAH136 WSAH136
Velleman
$16.95
WSAA120 WSAA120
Velleman
$12.95

$14.95 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $14.95
5+ $13.95
25+ $12.95

Request Larger Quantity Quote

DIY Soldering Kit Animated Ghost for Halloween Noise Reactive

Features

  • Assembly required
  • Primary colors: Greed, Red, Black
  • Depth unit: 5 cm
  • Height unit: 13.7 cm
  • Width unit: 6.8 cm
  • Weight unit: 132 g
  • Great Halloween gadget
  • Greets your visitors
  • For shops, parties, events or just for fun
  • Ghost responds to sudden noises
  • Adjustable sensitivity
  • Battery operation: 2xAAA battery
  • Coding skill level: none
  • Electronics skill level: none
  • Mechanics skill level: 1
  • Soldering skill level: 2

Overview

Discover this animated ghost, the perfect Halloween gadget! This green ghost responds to sudden noises with adjustable sensitivity and is ideal for stores, parties, and events. Greet your visitors in a unique way. Powered by 2 x AAA batteries.



Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit
Product TypeHalloween Kit


Report a problem
Suggest a product
Jameco Register
;