Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Weller/Apex Tool Group WT1M Soldering and De Soldering Station

  • Single Channel Power Unit 95W 120VAC
  • Jameco Part no.: 2757855
  • Manufacturer: Weller/Apex Tool Group
  • Manufacturer p/n: WT1M
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8515.11.0000
You May Also Like
LF-8800 LF-8800
Xytronic Industries
$324.95
LF-1680 LF-1680
Xytronic Industries
$129.95
VTSS5U VTSS5U
Velleman
$31.95
LF-399D LF-399D
Xytronic Industries
$79.95
VTSS4NU VTSS4NU
Jameco BenchPro
$37.95
WE1010NA WE1010NA
Weller/Apex Tool Group
$192.95

$435.95 ea

3 Weeks Lead Time


# of units Price
1+ $435.95
5+ $413.95

Request Larger Quantity Quote

Single Channel Power Unit 95W 120VAC

Features

  • Power Unit that can handle more than 10 soldering tools and accessories.
  • Compact - The WT1M is a compact, single-channel soldering station that streamlines your workspace, cuts costs, and boosts efficiency by effortlessly managing tasks from smaller to larger micro applications.
  • Powerful - The Weller RTW Tips active tips series with extremely fast heat-up times boost productivity. They allow continuous workflow and faster task completion, which ultimately leads to higher efficiency and greater project throughput.
  • Versatile - The WT 1M soldering stations offer exceptional flexibility, seamlessly integrating with both new nano and micro tools with active tip technology and existing ones with passive tip technology, ensuring a flexible, user-friendly experience for all your soldering needs. It is up to your productivity and total cost of ownership preferences.
  • Fast Heat Up and Recovery Time - 3 seconds heat-up time with Weller's RT tips with active heat technology. Fast heat-up times maximize productivity by reducing waiting periods, enabling quicker start times, continuous workflow, and faster job completion, enhancing overall efficiency and performance.
  • Multiple Options possible - Connect up to 12 different soldering tools to one WT1M soldering station, showcasing unmatched flexibility. Fast and powerful active tips or cost of ownership sensitive tools enhance efficiency without the need for multiple stations.
  • Stackable units - WT stations can be stacked onto each other
  • Health Care - The WT station, connected to a Weller ZeroSmog fume extraction unit, safeguards health during soldering.
  • 1 Channel Power Unit (95 W)
  • High productivity
  • 10+ soldering tools and accessories connectable
  • Intuitive use thanks to clear menu structure
  • Reduced footprint thanks to stackability
  • Graphical backlit LC-Display
  • High performance and functionality - many connectable tools
  • Housing cover useable as storage
  • OFF time, Process window, Lock function, Offset
  • Stackable units
  • Connectable to ZeroSmog Fume Extraction Units
  • Station Set to cover smallest to standard rework tasks
  • Micro desoldering tools with active (cartridge) tips
  • 5 seconds heat-up time

Overview

Small, strong, and adaptable. Increase your output. Learn about the WT 1M Soldering Station, a real workaholic that will increase the productivity of your workspace. This is your ideal partner for excellence, not just a tool. It easily manages everything from small components to huge applications thanks to its incredibly quick heat-up and recovery times. No more compromising performance or juggling instruments. Get the best deal without compromising quality and increase your productivity and flexibility to make your chores easier and accomplish more. Select precision without concern. Select unstoppable output. Select WT Soldering Stations from Weller.



Report a problem
Suggest a product
Specification Value
Input Voltage120 VAC
Power Rating95 W
Temp Min (F)150
Temp Max (F)950


Report a problem
Suggest a product
Jameco Register
;