$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $54.30 |
| 5+ | $51.80 |
| 10+ | $49.50 |
| 20+ | $48.00 |
The XDR-120 series is a 120W AC/DC high-end ultra-slim industrial DIN rail power supply. Key features of this series include a narrow 30mm case, optimizing system installation space, and an ultra-wide input voltage range of 85-305VAC suitable for global use. It boasts a maximum efficiency of 94% and a low standby power consumption of 0.9-1W for energy savings and carbon reduction. It provides constant current up to 200% peak power and can handle instantaneous peak current of 600%. It has a fanless design, ultra-wide operating temperature range of -40 to +85C (up to +60C at full load), OVCIII compliance, ultra-low inrush current of <6 to 15A, and includes DC OK and remote ON/OFF functions.
It also has a built-in ORing FET, the internal PCB has a coating for basic moisture and dust protection, and it has different terminal blocks depending on your model selection. With these comprehensive protection functions, complete safety certifications, and a 5-year warranty, the XDR-120 series is a compact, high-performance, and highly reliable DIN rail power supply.
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 2.50 A |
| Power Rating | 120 W |
| Input Voltage | 85 VAC to 305 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Push-In Terminal Block |
| Agency Approvals | UL, CUL, TUV, CB, CE, CCC, EN, EAC, UKCA, C-TICK, KC, IS |
| Low Power Source (LPS) | No |
| PFC Function | Yes |
| Maximum Input Current | 2.25 A |
| Manufacturer Series | XDR-120 |
| Efficiency | 94% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Color | Black, Silver |
| Minimum Isolation Voltage | 4000VAC |
| Width | 1.18 in. |
| Height | 4.93 in. |
| Depth | 4.57 in. |
| Number of Outputs | 1 |
| Product Type | High-End Ultra-Slim Industrial DIN Rail Power Supply |
| Compliance | Compliance Docs |