Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

LED Super Bright Red Water Clear 5mm (T-1 3/4) 640nm 10000mcd

  • Jameco Part no.: 2231515
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: XLM2CRK12W
  • HTS code: 8541.41.0000
You May Also Like
5WR4-Y-T-SB 5WR4-Y-T-SB
Jameco ValuePro
$0.45
BVU-501SR4 BVU-501SR4
BV Optotech
$0.05
LHR2041 LHR2041
Ligitek
$0.06
LHR3331 LHR3331
Jameco ValuePro
$0.35
UT1873-81-UR-P22-R UT1873-81-UR-P22-R
Ledtech Electronics
$0.10
LSR13233 LSR13233
Ligitek
$0.085
LUR3833 LUR3833
Jameco ValuePro
$0.19

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15

Request Larger Quantity Quote

Red Water Clear LED T1-3/4 10k mcd

Features:

  • Manufacturer: ValuePro
  • Manufacture#: XLM2CRK12W
  • Typical Forward Voltage: 2.2 VDC @ 20 mA
  • Emitting color: Red
  • Lens Feature: Water Clear
  • Wavelength: 640 nm
  • Brightness: 10,000 mcd
  • Viewing angle: 20°
  • LED size: T1-3/4
  • LED diameter: 0.197" (5 mm)
  • LED height: 0.33"
  • Lead length: 1.06"
  • Lead spacing: 0.1" (2.54 mm)


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorRed
Luminous Intensity10000 mcd
Lens TypeWater Clear
Viewing Angle20°
Typical Forward Voltage2.2 V
Typical Forward Current20 mA
Peak Wavelength640 nm
Height8.6 mm
Lead Pitch0.1 in.
Pins2
Product TypeSuper Bright LED


Report a problem
Suggest a product
Jameco Register
;