Overstocked Product - Price Reduced
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $19.95 |
| 5+ | $17.95 |
| 25+ | $15.95 |
This desktop power adapter provides 48 VDC 2A through a 2.5mm x 5.5mm x 11mm DC barrel plug and can operate with universal input voltage between 90 and 264 VAC. It is ideal for office facilities, industrial equipment, consumer electronic devices, telecommunication devices.
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 2 A |
| Power Rating | 96 W |
| AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 50 Hz to 60 Hz |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.5mm x 5.5mm |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, CB |
| Maximum Input Current | 2.5 A |
| Additional Output Voltages (VDC) | N/A |
| Number of Outputs | 1 |
| Length | 6.10 in. |
| Width | 2.36 in. |
| Height | 1.54 in. |
| Efficiency | 90% |
| Minimum Isolation Voltage | 3000VAC |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Product Note | Level VI, 4 Output Cord |
| Color | Black |
| Type | Auto Switching SMPS |
| Style | Desktop |
| Output Voltage (Channel 1) | 48 VDC |
| Output Current (Channel 1) | 2 A |
| Manufacturer Series | YS100 |
| IP Rating | N/A |
| Product Type | Switching Desktop Power Adapter |
| Compliance | Compliance Docs |