Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GST90A48-P1M AC to DC Desktop Power Supplies

  • 48 Volt 1870mA 90 Watt 3-Wire Regulated Switching Desktop Power Adapter 2.5mm Plug Level VI
  • Jameco Part no.: 2223507
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GST90A48-P1M
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
2500.072 2500.072
Quail Electronics
$6.95
GST120A48-P1M GST120A48-P1M
MEAN WELL
$44.70
GST120A48-R7B GST120A48-R7B
MEAN WELL
$44.70
GST40A48-P1J GST40A48-P1J
MEAN WELL
$17.90
GST60A48-P1J GST60A48-P1J
MEAN WELL
$19.40
GST160A48-R7B GST160A48-R7B
MEAN WELL
$52.40
GST220A48-R7B GST220A48-R7B
MEAN WELL
$72.40
Price Reduced

$30.80 ea

24 In Stock

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $30.80
5+ $29.30
10+ $28.00
20+ $27.20

Request Larger Quantity Quote

48 Volt 1.87 Amp 90 Watt Regulated Switching Table Top Power Supply

48V @ 1.87A

Features:

  • Output voltage: 48 Volts
  • Output current: 1.87 Amps
  • Output power: 90 Watts
  • Output connector: 2.5 x 5.5mm Cylindrical Female
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 5.71" x 2.36" x 1.26"
  • Case color: Black
  • DC output cord length: 4 feet
  • AC input cord length: Not included (Recommended: 2271575
  • Weight: 1.37 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/BSMI/CCC/FCC/CE

Overview



Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current1.87 A
Power Rating90 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC
Maximum Input Current1.3 A
Additional Output Voltages (VDC)N/A
Number of Outputs1
Length5.71 in.
Width2.36 in.
Height1.26 in.
Efficiency91%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching SMPS
StyleDesktop
Manufacturer SeriesGST90A
IP RatingN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;