*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 200+ | $18.95 |
Switching DIN Rail Power Supply 24V 3.83A Class II
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 3.83 A |
| Power Rating | 92 W |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, CE, UKCA |
| Low Power Source (LPS) | Yes |
| PFC Function | No |
| Additional Output Voltages (VDC) | N/A |
| Maximum Input Current | 3 A |
| Manufacturer Series | YSD100S |
| Efficiency | 90% |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Color | White |
| Minimum Isolation Voltage | 4000V |
| Width | 3.54 in. |
| Height | 2.76 in. |
| Depth | 2.30 in. |
| Number of Outputs | 1 |
| Product Type | DIN Rail Power Supply SMPS |
| Compliance | Compliance Docs |