TARIFF FEES REMOVED
*Tariff Fees Removed
See cart for details.
| # of units | Price |
|---|---|
| 1+ | $39.95 |
| 5+ | $35.95 |
| 25+ | $32.95 |
Switching DIN Rail Power Supply 24V 10A 240W Active PFC Slim Housing
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 10 A |
| Power Rating | 240 W |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Agency Approvals | UL, CUL, CE, UKCA |
| Low Power Source (LPS) | No |
| PFC Function | Yes |
| Additional Output Voltages (VDC) | N/A |
| Maximum Input Current | 2.5 A |
| Manufacturer Series | YSDN240 |
| Efficiency | 88% |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Color | Gray |
| Minimum Isolation Voltage | 3000V |
| Width | 2.48 in. |
| Height | 4.92 in. |
| Depth | 4.47 in. |
| Number of Outputs | 1 |
| Product Type | DIN Rail Power Supply SMPS |
| Compliance | Compliance Docs |