Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman AT-03042A-5 Power Connectors AC/DC Power

  • 2.1mm x 5.5mm Male DC Jack to Screw Terminal (5 Pack)
  • Jameco Part no.: 2153908
  • Manufacturer: Velleman
  • Manufacturer p/n: AT-03042A-5
  • HTS code: 8536.69.8000
You May Also Like
CD021-1 CD021-1
Velleman
$1.49
PL1351-R PL1351-R
Jameco ValuePro
$1.09
PL1352-R PL1352-R
Jameco ValuePro
$0.89
JR-1020 JR-1020
Jameco ValuePro
$0.55
GCJ0352 GCJ0352
Jameco ValuePro
$1.19
PL1035-R PL1035-R
Jameco ValuePro
$0.99
GCD014 GCD014
Jameco ValuePro
$0.25

$5.95 ea

603 In Stock
More Available – 14 weeks


# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.25
250+ $3.75

Request Larger Quantity Quote

2.1mm x 5.5mm Male DC Jack to Screw Terminal (5 Pack)

A convenient power adapter everyone should have in their tool box. One end is a standard 2.1mm x 5.5mm male DC barrel jack and the other end is a two position screw-down terminal block. Polarity markings are provided on the terminal block side. This product is sold as a 5-Pack.

If you only need a single 2.1mm DC adapter, see Jameco P/N: 2227209.

Specifications

  • Male 2.1mm x 5.5mm DC power jack to fixed screw terminal
  • Max. voltage: 25 Volts
  • Max. current: 4 Amps
  • Max. operating temperature: 30°C
  • 14 AWG wire max.

    Related Products

  • Single 2.5mm x 5.5mm Female DC Power Plug to Screw Terminal Adapter (Jameco P/N: 2227233)
  • 5 Pack 2.5mm x 5.5mm Female DC Power Plug to Screw Terminal Adapter (Jameco P/N: 2153895)
  • Single 2.5mm x 5.5mm Male DC Power Jack to Screw Terminal Adapter (Jameco P/N: 2227217)
  • 5 Pack 2.5mm x 5.5mm Male DC Power Jack to Screw Terminal Adapter (Jameco P/N: 2153887)
  • Single 2.1mm x 5.5mm Female DC Power Plug to Screw Terminal Adapter (Jameco P/N: 2227225)
  • 5 Pack 2.1mm x 5.5mm Female DC Power Plug to Screw Terminal Adapter (Jameco P/N: 2153916)
  • Single 2.1mm x 5.5mm Male DC Power Jack to Screw Terminal Adapter (Jameco P/N: 2227209)

    Report a problem
    Suggest a product
  • Specification Value
    Body/Shell StyleJack
    Pin/Inner Diameter (mm)2.1mm
    Outer Diameter5.5mm
    TerminationScrew
    Mounting TypeCable Mount
    Body OrientationRight Angle
    Current Rating4 A
    Voltage Rating25 VDC
    Product TypeDC Power Jack


    Report a problem
    Suggest a product
    Jameco Register
    ;