This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $0.79 |
| 10+ | $0.69 |
| 100+ | $0.59 |
| Specification | Value |
|---|---|
| Body/Shell Style | Jack |
| Pin/Inner Diameter (mm) | 2.5mm |
| Outer Diameter | 5.5mm |
| Termination | Screw Terminal |
| Mounting Type | Cable Mount |
| Body Orientation | Right Angle |
| Current Rating | 4 A |
| Voltage Rating | 25 VDC |
| Product Type | DC Power Jack |