Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman CD021-1 Power Connectors AC/DC Power

  • 2.1mm x 5.5mm Male DC Jack to Screw Terminal (Single)
  • Jameco Part no.: 2227209
  • Manufacturer: Velleman
  • Manufacturer p/n: CD021-1
  • HTS code: 8536.69.8000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
AT-03042A-5 AT-03042A-5
Velleman
$5.95
PL1351-R PL1351-R
Jameco ValuePro
$1.09
PL1352-R PL1352-R
Jameco ValuePro
$0.89
JR-1020 JR-1020
Jameco ValuePro
$0.55
GCJ0352 GCJ0352
Jameco ValuePro
$1.19
PL1035-R PL1035-R
Jameco ValuePro
$0.99
GCD014 GCD014
Jameco ValuePro
$0.25

$1.49 ea

237 In Stock
More Available – 14 weeks


# of units Price
1+ $1.49
10+ $1.25
50+ $1.09
100+ $0.99
250+ $0.85

Request Larger Quantity Quote

2.1mm x 5.5mm Male DC Jack to Screw Terminal (Single)

A convenient power adapter everyone should have in their tool box. One end is a standard 2.1mm x 5.5mm male DC barrel jack and the other end is a two position screw-down terminal block. Polarity markings are provided on the terminal block side.

Specifications

  • Male 2.1mm x 5.5mm DC power jack to fixed screw terminal
  • Max. voltage: 25 Volts
  • Max. current: 4 Amps
  • Max. operating temperature: 30°C
  • 14 AWG wire max.

Related Products



Report a problem
Suggest a product
Specification Value
Body/Shell StyleJack
Pin/Inner Diameter (mm)2.1mm
Outer Diameter5.5mm
TerminationScrew
Mounting TypeCable Mount
Body OrientationRight Angle
Current Rating4 A
Voltage Rating25 VDC
Product TypeDC Power Jack


Report a problem
Suggest a product
Jameco Register
;