Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries 3-1/2AA-WNMH NiMH Rechargeable Batteries

  • IBM 3345SL NiMH Battery 3.6V 300mAh
  • Jameco Part no.: 2739055
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: 3-1/2AA-WNMH
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/3AF-3800NM 4/3AF-3800NM
Dantona Industries
$8.05
4/3AF-4500NM 4/3AF-4500NM
Dantona Industries
$8.55
4/5AF-2150NM 4/5AF-2150NM
Dantona Industries
$6.45
5/4AF-4500NM 5/4AF-4500NM
Dantona Industries
$10.85
AA-1800NMFT AA-1800NMFT
Dantona Industries
$2.76
AA-2100NM AA-2100NM
Dantona Industries
$2.92

$8.05 ea

64 ship on Sep. 28


# of units Price
5+ $8.05
25+ $7.35
100+ $6.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

IBM 3345SL NiMH Battery 3.6V 300mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: Pack
  • Output Voltage: 3.6 VDC
  • Capacity: 300 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Wires with Connector
  • Additional Feature: 3x 1/2AA

Overview

This replacement 3.6 volt 300 mAh Nickel Metal Hydride battery fits the Ameriphone – Clarity CLS45I Cordless Phone and meets or exceeds original manufacturer specifications. Suitable for Empire CPH-403C, GP GP60AAH3BML, GP GP75AAH3BMJZ.



Report a problem
Suggest a product
Specification Value
Cell SizePack
Output Voltage3.6 VDC
Capacity300 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationWires with Connector
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Additional Feature3x 1/2AA
Product TypeRechargeable NiMH Battery
For Use WithEmpire CPH-403C, GP GP60AAH3BML, GP GP75AAH3BMJZ


Report a problem
Suggest a product
Jameco Register
;