Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries 4/5AF-2150NM NiMH Rechargeable Batteries

  • Dantona HR-4/5AU NiMH Battery 1.2V 2150mAh
  • Jameco Part no.: 2739103
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: 4/5AF-2150NM
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
3-1/2AA-WNMH 3-1/2AA-WNMH
Dantona Industries
$8.05
4/3AF-3800NM 4/3AF-3800NM
Dantona Industries
$8.05
4/3AF-4500NM 4/3AF-4500NM
Dantona Industries
$8.55
5/4AF-4500NM 5/4AF-4500NM
Dantona Industries
$10.85
AA-1800NMFT AA-1800NMFT
Dantona Industries
$2.76
AA-2100NM AA-2100NM
Dantona Industries
$2.92

$6.45 ea

537 ship on Sep. 28


# of units Price
5+ $6.45
25+ $5.85
100+ $5.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Dantona HR-4/5AU NiMH Battery 1.2V 2150mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: Cylinder
  • Output Voltage: 1.2 VDC
  • Capacity: 2150 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Button Top

Overview

Dantona 1.2 Volt 2150mAh 4/5AF TECH CELL Suitable for Dantona 4/5A.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage1.2 VDC
Capacity2150 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationButton Top
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Product TypeRechargeable NiMH Battery
For Use WithDantona 4/5A


Report a problem
Suggest a product
Jameco Register
;