Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries 4/3AF-3800NM NiMH Rechargeable Batteries

  • Dantona 4/3AF-3800NM NiMH Battery 1.2V 3800mAh
  • Jameco Part no.: 2739079
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: 4/3AF-3800NM
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
3-1/2AA-WNMH 3-1/2AA-WNMH
Dantona Industries
$8.05
4/3AF-4500NM 4/3AF-4500NM
Dantona Industries
$8.55
4/5AF-2150NM 4/5AF-2150NM
Dantona Industries
$6.45
5/4AF-4500NM 5/4AF-4500NM
Dantona Industries
$10.85
AA-1800NMFT AA-1800NMFT
Dantona Industries
$2.76
AA-2100NM AA-2100NM
Dantona Industries
$2.92

$8.05 ea

5,479 ship on Sep. 28


# of units Price
5+ $8.05
25+ $7.35
100+ $6.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Dantona 4/3AF-3800NM NiMH Battery 1.2V 3800mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: 4/3AF
  • Output Voltage: 1.2 VDC
  • Capacity: 3800 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Button Top

Overview

Suitable for 4/3AF-3800NM.



Report a problem
Suggest a product
Specification Value
Cell Size4/3AF
Output Voltage1.2 VDC
Capacity3800 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationButton Top
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Product TypeRechargeable NiMH Battery
For Use With4/3AF-3800NM


Report a problem
Suggest a product
Jameco Register
;