Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries 5/4AF-4500NM NiMH Rechargeable Batteries

  • Dantona HHR-450A NiMH Battery 1.2V 4500mAh
  • Jameco Part no.: 2739119
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: 5/4AF-4500NM
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.50.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
3-1/2AA-WNMH 3-1/2AA-WNMH
Dantona Industries
$8.05
4/3AF-3800NM 4/3AF-3800NM
Dantona Industries
$8.05
4/3AF-4500NM 4/3AF-4500NM
Dantona Industries
$8.55
4/5AF-2150NM 4/5AF-2150NM
Dantona Industries
$6.45
AA-1800NMFT AA-1800NMFT
Dantona Industries
$2.76
AA-2100NM AA-2100NM
Dantona Industries
$2.92

$10.85 ea

3,559 ship on Sep. 28


# of units Price
2+ $10.85
10+ $9.95
50+ $9.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Dantona HHR-450A NiMH Battery 1.2V 4500mAh

Features

  • Product Type: Rechargeable NiMH Battery
  • Cell Size: 4/3AF
  • Output Voltage: 1.2 VDC
  • Capacity: 4500 mAh
  • Chemistry: Nickel Metal Hydride (NiMH)
  • Termination: Button Top

Overview

Suitable for HHR-450A, HHR-450A/B17, HHR-450AB21.



Report a problem
Suggest a product
Specification Value
Cell Size4/3AF
Output Voltage1.2 VDC
Capacity4500 mAh
ChemistryNickel Metal Hydride (NiMH)
TerminationButton Top
Non-Rechargeable/RechargeableRechargeable
Battery TypePrimary
Product TypeRechargeable NiMH Battery
For Use WithHHR-450A, HHR-450A/B17, HHR-450AB21


Report a problem
Suggest a product
Jameco Register
;