*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 50+ | $1.57 |
| 250+ | $1.48 |
| 500+ | $1.41 |
| 950+ | $1.35 |
| 2000+ | $1.27 |
| Specification | Value |
|---|---|
| Family | 5597 |
| Type | FFC/FPC Connector |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Over Nickel |
| Housing Color | Natural |
| Housing Material | Polyester |
| Body Orientation | Straight |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Maximum Contact Resistance | 20mOhm |
| Number of Rows | 1 |
| Current Rating | 1A/Contact |
| Voltage Rating | 200V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 80°C |
| Mounting | Through Hole |
| Packaging | Tray |
| Pitch | 1.25 mm |
| Depth | 5 mm |
| Height | 9.8 mm |
| Length | 35.75 mm |
| Termination Method | Solder |
| Product Type | Connector FFC-FPC |