| Specification |
Value |
| Family | 52271 |
| Type | FPC Connector |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Bismuth |
| Housing Color | Natural |
| Housing Material | Nylon 4/6 |
| Body Orientation | Right Angle |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Current Rating | 0.5A/Contact |
| Voltage Rating | 50VDC|VAC|50VDC|VAC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Packaging | Embossed Tape and Reel |
| Pitch | 1 mm |
| Depth | 6.7 mm |
| Height | 3 mm |
| Termination Method | Solder |
| Product Type | Connector FFC-FPC |
Report a problem
Suggest a product