This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Resistance (Ohm) | 1000 |
| Power Rating | 1 W |
| Tolerance | 5% |
| Number of Turns | 1 |
| Shaft Length | 0.500 in., 12.70 mm |
| Termination Style | Turret, Panel Mount |
| Body Diameter | 0.875 in., 22.23 mm |
| Ganging Number | 1 |
| Resistive Element Material | Wirewound |
| Manufacturer Series | 5127 |
| Taper | Linear |
| Product Type | Precision Potentiometer |
| Actuator Type | Round Smooth |
| Technology | Helipot |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Panel |
| Height | 33.78mm |
| Temperature Coefficient | 20 ppm/°C |
| Shaft Diameter | 6.35mm |
| Resistance | 1 KOhm |