Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Li Tone Electronics 65E-S7-1 AC to DC Desktop Power Supplies

  • Switching Desktop Power Adapter 56V 1.08A 60 Watt Level VI
  • Jameco Part no.: 2273007
  • Manufacturer: Li Tone Electronics
  • Manufacturer p/n: 65E-S7-1
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
2500.072 2500.072
Quail Electronics
$6.95
GST90A48-P1M GST90A48-P1M
MEAN WELL
$30.80
GST120A48-R7B GST120A48-R7B
MEAN WELL
$44.70
GST120A48-P1M GST120A48-P1M
MEAN WELL
$44.70
GST40A48-P1J GST40A48-P1J
MEAN WELL
$17.90
GST60A48-P1J GST60A48-P1J
MEAN WELL
$19.40
GST160A48-R7B GST160A48-R7B
MEAN WELL
$52.40

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $1.75
10+ $1.55

Request Larger Quantity Quote

Table-Top Switching Desktop Power Supply 56V 1.08A 60 Watt Level VI

Specifications

  • Family: PSAC60W
  • Output Voltage - Channel 1: 56V
  • Output Current - Channel 1: 1.08A
  • Number of Outputs: 1
  • Maximum Output Power (W): 60
  • Input Voltage: 90 to 264 VAC
  • Input Frequency: 47 to 63 Hz
  • Type: Switching
  • Industry: Commercial
  • Style: Table-Top
  • Mounting Style: Desktop
  • Length (inch): 5.12
  • Width (inch): 2.36
  • Height (inch): 1.3
  • Agency Approvals: UL, CUL, CE
  • Output Connector Type: Cylindrical Female
  • Output Connector Diameters: 2.1mm x 5.5mm
  • Polarity: Center Positive
  • AC Power Cord: NOT INCLUDED, RECOMMEND 189587
  • Feature: Level VI
  • Color: Black
  • Product Type: AC to DC Power Supply


Report a problem
Suggest a product
Specification Value
Output Voltage56 VDC
Output Current1.16 A
Power Rating65 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CE, FCC
Maximum Input Current1.5 A
Additional Output Voltages (VDC)N/A
Number of Outputs1
Length5.12 in.
Width2.36 in.
Height1.3 in.
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
Product NoteLevel V
ColorBlack
TypeAuto Switching SMPS
StyleDesktop
Output Voltage (Channel 1)56 VDC
Output Current (Channel 1)1.16 A
Manufacturer SeriesN/A
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;