[323 KB ]Overstocked Product - Price Reduced
TARIFF FEES REMOVED
Price Reduced 5%
Limited Time Only!
*Tariff Fees Removed
See cart for details.
| # of units | Price |
|---|---|
| 1+ | $44.70 |
| 5+ | $42.50 |
| 10+ | $40.70 |
| 20+ | $39.50 |
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 2.50 A |
| Power Rating | 120 W |
| AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
| Input Voltage | 85 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.5mm x 5.5mm |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC |
| Maximum Input Current | 1.4 A |
| Additional Output Voltages (VDC) | N/A |
| Number of Outputs | 1 |
| Length | 6.57 in. |
| Width | 2.64 in. |
| Height | 1.38 in. |
| Efficiency | 90.5% |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Product Note | Level VI |
| Color | Black |
| Type | Auto Switching SMPS |
| Style | Desktop |
| Manufacturer Series | GST120A |
| IP Rating | N/A |
| Compliance | Compliance Docs |