[198 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $17.90 |
| 5+ | $17.00 |
| 10+ | $16.30 |
| 20+ | $15.80 |
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 0.84 A |
| Power Rating | 40 W |
| AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC, CCC |
| Maximum Input Current | 1 A |
| Additional Output Voltages (VDC) | N/A |
| Number of Outputs | 1 |
| Length | 4.92 in. |
| Width | 1.97 in. |
| Height | 1.24 in. |
| Efficiency | 92% |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Product Note | Level VI |
| Color | Black |
| Type | Auto Switching SMPS |
| Style | Desktop |
| Manufacturer Series | GST40A |
| IP Rating | N/A |
| Compliance | Compliance Docs |