Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

On Semiconductor BSS123LT1G MOSFETs Transistors

  • N-Channel 100 V 170mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
  • Jameco Part no.: 2347423
  • Manufacturer: On Semiconductor
  • Manufacturer p/n: BSS123LT1G
  • HTS code: 8541.29.0095
You May Also Like
2N7000 2N7000
Major Brands
$0.45
2N7002 2N7002
On Semiconductor
$0.05
IRF840 IRF840
International Rectifier
$1.25
IRL520 IRL520
International Rectifier
$1.05
IRF520 IRF520
International Rectifier
$1.15
IRF510 IRF510
Major Brands
$1.05

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.05
100+ $0.031
500+ $0.03

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

N-Channel 100 V 170mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)

Features

  • FET Type: N-Channel
  • Technology: MOSFET (Metal Oxide)
  • Drain to Source Voltage (Vdss): 100 V
  • Current - Continuous Drain (Id) @ 25°C: 170 mA (Ta)
  • Drive Voltage (Max Rds On, Min Rds On): 10 V
  • Rds On (Max) @ Id, Vgs: 6 Ohm @ 100 mA, 10 V
  • Vgs(th) (Max) @ Id: 2.6 V @ 1 mA
  • Vgs (Max): ±20 V
  • Input Capacitance (Ciss) (Max) @ Vds: 20 pF @ 25 V
  • Power Dissipation (Max): 225 mW (Ta)
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Surface Mount
  • Package: TO-236-3, SC-59, SOT-23-3 (TO-236)
  • Base Number: BSS123


Report a problem
Suggest a product
Specification Value
PackageSOT-23-3 (SMD)
Transistor PolarityN
Maximum Drain Source Voltage100 V
Maximum Continuous Drain Current0.17 A
Number of Elements per Chip1


Report a problem
Suggest a product
Jameco Register
;