Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cincon CHB150W-24S12 Enclosed DC to DC Isolated

  • DC-DC Converter Isolated 12VDC 12.5A 4:1 Input 9-36VDCin Half-Brick Board Mount
  • Jameco Part no.: 2310727
  • Manufacturer: Cincon
  • Manufacturer p/n: CHB150W-24S12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.0000
You May Also Like
SD-25A-12 SD-25A-12
MEAN WELL
$26.20
SD-100C-12 SD-100C-12
MEAN WELL
$40.70
SD-50C-12 SD-50C-12
MEAN WELL
$32.70
SD-50B-12 SD-50B-12
MEAN WELL
$32.70
SD-100B-12 SD-100B-12
MEAN WELL
$40.70
SD-150B-12 SD-150B-12
MEAN WELL
$52.30

$180.95 ea

18 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $180.95
5+ $169.95
25+ $159.95
100+ $123.95
500+ $98.85

Request Larger Quantity Quote

DC-DC Converter Isolated 12VDC 12.5A 4:1 Input 9-36VDCin Half-Brick Board Mount

Features

  • 150W Isolated Output
  • 250 KHz Switching Frequency
  • 4:1 Input Range
  • Regulated Outputs
  • Remote ON/OFF
  • Over Temperature Protection
  • Over Voltage/Current Protection
  • Continuous Short Circuit Protection
  • Half-Brick Size Meet Industry Standard
  • CE, UL60950-1 Approval

Specifications

  • Output Voltage: 12VDC
  • Output Current: 0 mA to 12.5 A
  • Input Voltage: 9 to 36 VDC (24 VDC nominal)
  • Input Current: 100 mA (no load); 7.102 A (full load)
  • Efficiency: 88%
  • Capacitive Load: 12,500 µF (max.)
  • Size: 2.28"W x 2.4"D x 0.52"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Additional Output Voltages (VDC)N/A
Output Current12.50 A
Input Voltage Range9 VDC to 36 VDC
Maximum Input Current7.102 A
Output Connector TypePC Pins
PackageHalf Brick
Agency ApprovalsUL, CUL, CE
Power Rating150 W
Manufacturer SeriesCHB150W
Product TypeDC-DC Converter SMPS
Efficiency88%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pins9
Length2.28 in.
Width2.4 in.
Height0.52 in.
MountingPCB
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;